


C7FFG-0910M | |
|---|---|
DigiKey Part Number | C7FFG-0910M-ND |
Manufacturer | |
Manufacturer Product Number | C7FFG-0910M |
Description | DSUB CABLE - CFP09G/AE09M/CFP09G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,06000 Kč | 330,06 Kč |
| 10 | 253,80000 Kč | 2 538,00 Kč |
| 25 | 229,50400 Kč | 5 737,60 Kč |
| 50 | 213,07240 Kč | 10 653,62 Kč |
| 100 | 198,16890 Kč | 19 816,89 Kč |
| 250 | 180,59384 Kč | 45 148,46 Kč |
| 500 | 168,75448 Kč | 84 377,24 Kč |
| 1 000 | 158,04572 Kč | 158 045,72 Kč |
| Unit Price without VAT: | 330,06000 Kč |
|---|---|
| Unit Price with VAT: | 399,37260 Kč |



