


C7FXG-0906M | |
|---|---|
DigiKey Part Number | C7FXG-0906M-ND |
Manufacturer | |
Manufacturer Product Number | C7FXG-0906M |
Description | DSUB CABLE - CFP09G/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,03000 Kč | 205,03 Kč |
| 10 | 157,30700 Kč | 1 573,07 Kč |
| 25 | 142,06240 Kč | 3 551,56 Kč |
| 50 | 131,73940 Kč | 6 586,97 Kč |
| 100 | 122,37420 Kč | 12 237,42 Kč |
| 250 | 111,32084 Kč | 27 830,21 Kč |
| 500 | 103,86912 Kč | 51 934,56 Kč |
| 1 000 | 97,12533 Kč | 97 125,33 Kč |
| Unit Price without VAT: | 205,03000 Kč |
|---|---|
| Unit Price with VAT: | 248,08630 Kč |



