


C7FXG-0906G | |
|---|---|
DigiKey Part Number | C7FXG-0906G-ND |
Manufacturer | |
Manufacturer Product Number | C7FXG-0906G |
Description | DSUB CABLE - CFP09G/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,92000 Kč | 202,92 Kč |
| 10 | 155,64400 Kč | 1 556,44 Kč |
| 25 | 140,54680 Kč | 3 513,67 Kč |
| 50 | 130,33740 Kč | 6 516,87 Kč |
| 100 | 121,06700 Kč | 12 106,70 Kč |
| 250 | 110,12604 Kč | 27 531,51 Kč |
| 500 | 102,75052 Kč | 51 375,26 Kč |
| 1 000 | 96,07662 Kč | 96 076,62 Kč |
| Unit Price without VAT: | 202,92000 Kč |
|---|---|
| Unit Price with VAT: | 245,53320 Kč |



