


C7FXG-0910M | |
|---|---|
DigiKey Part Number | C7FXG-0910M-ND |
Manufacturer | |
Manufacturer Product Number | C7FXG-0910M |
Description | DSUB CABLE - CFP09G/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,61000 Kč | 208,61 Kč |
| 10 | 160,08500 Kč | 1 600,85 Kč |
| 25 | 144,56280 Kč | 3 614,07 Kč |
| 50 | 134,06740 Kč | 6 703,37 Kč |
| 100 | 124,54020 Kč | 12 454,02 Kč |
| 250 | 113,29952 Kč | 28 324,88 Kč |
| 500 | 105,72026 Kč | 52 860,13 Kč |
| 1 000 | 98,86259 Kč | 98 862,59 Kč |
| Unit Price without VAT: | 208,61000 Kč |
|---|---|
| Unit Price with VAT: | 252,41810 Kč |



