


CWR-142-10-0203 | |
|---|---|
DigiKey Part Number | CPC10S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-142-10-0203 |
Description | CONN IDC 10POS 28-30AWG VERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable Connector Blue IDC 28-30 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 10 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.200" (5.08mm) | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28-30 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,95000 Kč | 39,95 Kč |
| 10 | 33,89300 Kč | 338,93 Kč |
| 25 | 31,75840 Kč | 793,96 Kč |
| 50 | 30,24360 Kč | 1 512,18 Kč |
| 100 | 28,79760 Kč | 2 879,76 Kč |
| 300 | 26,64693 Kč | 7 994,08 Kč |
| 500 | 25,70374 Kč | 12 851,87 Kč |
| 1 000 | 24,47701 Kč | 24 477,01 Kč |
| 2 500 | 22,94519 Kč | 57 362,97 Kč |
| Unit Price without VAT: | 39,95000 Kč |
|---|---|
| Unit Price with VAT: | 48,33950 Kč |












