


C3PES-1036M | |
|---|---|
DigiKey Part Number | C3PES-1036M-ND |
Manufacturer | |
Manufacturer Product Number | C3PES-1036M |
Description | IDC CABLE - CPC10S/AE10M/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Card Edge to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to PCB | |
Number of Positions | 10 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,82000 Kč | 212,82 Kč |
| 10 | 163,22200 Kč | 1 632,22 Kč |
| 25 | 147,41720 Kč | 3 685,43 Kč |
| 50 | 136,71980 Kč | 6 835,99 Kč |
| 100 | 127,01150 Kč | 12 701,15 Kč |
| 250 | 115,55524 Kč | 28 888,81 Kč |
| 500 | 107,83200 Kč | 53 916,00 Kč |
| 1 000 | 100,84318 Kč | 100 843,18 Kč |
| Unit Price without VAT: | 212,82000 Kč |
|---|---|
| Unit Price with VAT: | 257,51220 Kč |




