


C3BPS-1036M | |
|---|---|
DigiKey Part Number | C3BPS-1036M-ND |
Manufacturer | |
Manufacturer Product Number | C3BPS-1036M |
Description | IDC CABLE - CSR10S/AE10M/CPC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 10 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,34000 Kč | 215,34 Kč |
| 10 | 165,26400 Kč | 1 652,64 Kč |
| 25 | 149,25280 Kč | 3 731,32 Kč |
| 50 | 138,42900 Kč | 6 921,45 Kč |
| 100 | 128,60080 Kč | 12 860,08 Kč |
| 250 | 117,00600 Kč | 29 251,50 Kč |
| 500 | 109,18972 Kč | 54 594,86 Kč |
| 1 000 | 102,11734 Kč | 102 117,34 Kč |
| Unit Price without VAT: | 215,34000 Kč |
|---|---|
| Unit Price with VAT: | 260,56140 Kč |




