


C3BPS-1018M | |
|---|---|
DigiKey Part Number | C3BPS-1018M-ND |
Manufacturer | |
Manufacturer Product Number | C3BPS-1018M |
Description | IDC CABLE - CSR10S/AE10M/CPC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 10 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,45000 Kč | 197,45 Kč |
| 10 | 151,47600 Kč | 1 514,76 Kč |
| 25 | 136,77440 Kč | 3 419,36 Kč |
| 50 | 126,82620 Kč | 6 341,31 Kč |
| 100 | 117,79580 Kč | 11 779,58 Kč |
| 250 | 107,14196 Kč | 26 785,49 Kč |
| 500 | 99,95804 Kč | 49 979,02 Kč |
| 1 000 | 93,45758 Kč | 93 457,58 Kč |
| Unit Price without VAT: | 197,45000 Kč |
|---|---|
| Unit Price with VAT: | 238,91450 Kč |




