


C3BPS-1018G | |
|---|---|
DigiKey Part Number | C3BPS-1018G-ND |
Manufacturer | |
Manufacturer Product Number | C3BPS-1018G |
Description | IDC CABLE - CSR10S/AE10G/CPC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 10 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,29000 Kč | 190,29 Kč |
| 10 | 145,89800 Kč | 1 458,98 Kč |
| 25 | 131,72240 Kč | 3 293,06 Kč |
| 50 | 122,13220 Kč | 6 106,61 Kč |
| 100 | 113,42790 Kč | 11 342,79 Kč |
| 250 | 103,15344 Kč | 25 788,36 Kč |
| 500 | 96,22670 Kč | 48 113,35 Kč |
| 1 000 | 89,95760 Kč | 89 957,60 Kč |
| 2 500 | 84,00659 Kč | 210 016,48 Kč |
| Unit Price without VAT: | 190,29000 Kč |
|---|---|
| Unit Price with VAT: | 230,25090 Kč |




