


C3BPS-1006G | |
|---|---|
DigiKey Part Number | C3BPS-1006G-ND |
Manufacturer | |
Manufacturer Product Number | C3BPS-1006G |
Description | IDC CABLE - CSR10S/AE10G/CPC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 10 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,92000 Kč | 182,92 Kč |
| 10 | 140,34000 Kč | 1 403,40 Kč |
| 25 | 126,68720 Kč | 3 167,18 Kč |
| 50 | 117,45900 Kč | 5 872,95 Kč |
| 100 | 109,07480 Kč | 10 907,48 Kč |
| 250 | 99,18088 Kč | 24 795,22 Kč |
| 500 | 92,50970 Kč | 46 254,85 Kč |
| 1 000 | 86,47277 Kč | 86 472,77 Kč |
| 2 500 | 80,45175 Kč | 201 129,38 Kč |
| Unit Price without VAT: | 182,92000 Kč |
|---|---|
| Unit Price with VAT: | 221,33320 Kč |




