


C3BPS-1006M | |
|---|---|
DigiKey Part Number | C3BPS-1006M-ND |
Manufacturer | |
Manufacturer Product Number | C3BPS-1006M |
Description | IDC CABLE - CSR10S/AE10M/CPC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 10 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,45000 Kč | 185,45 Kč |
| 10 | 142,19300 Kč | 1 421,93 Kč |
| 25 | 128,37960 Kč | 3 209,49 Kč |
| 50 | 119,02940 Kč | 5 951,47 Kč |
| 100 | 110,53780 Kč | 11 053,78 Kč |
| 250 | 100,51712 Kč | 25 129,28 Kč |
| 500 | 93,76006 Kč | 46 880,03 Kč |
| 1 000 | 87,64462 Kč | 87 644,62 Kč |
| 2 500 | 81,64588 Kč | 204 114,70 Kč |
| Unit Price without VAT: | 185,45000 Kč |
|---|---|
| Unit Price with VAT: | 224,39450 Kč |




