


C1PXS-1036M | |
|---|---|
DigiKey Part Number | C1PXS-1036M-ND |
Manufacturer | |
Manufacturer Product Number | C1PXS-1036M |
Description | IDC CABLE - CPC10S/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular PCB to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | PCB to Cable | |
Number of Positions | 10 | |
Number of Rows | 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,34000 Kč | 55,34 Kč |
| 10 | 45,08700 Kč | 450,87 Kč |
| 25 | 41,57040 Kč | 1 039,26 Kč |
| 50 | 39,08620 Kč | 1 954,31 Kč |
| 100 | 36,75380 Kč | 3 675,38 Kč |
| 250 | 33,88548 Kč | 8 471,37 Kč |
| 500 | 31,86646 Kč | 15 933,23 Kč |
| 1 000 | 29,96813 Kč | 29 968,13 Kč |
| 2 500 | 28,65502 Kč | 71 637,55 Kč |
| Unit Price without VAT: | 55,34000 Kč |
|---|---|
| Unit Price with VAT: | 66,96140 Kč |


