


C3PPS-1018G | |
---|---|
DigiKey Part Number | C3PPS-1018G-ND |
Manufacturer | |
Manufacturer Product Number | C3PPS-1018G |
Description | IDC CABLE - CPC10S/AE10G/CPC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular PCB to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | PCB to PCB | |
Number of Positions | 10 | |
Number of Rows | 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,03000 Kč | 66,03 Kč |
10 | 53,82500 Kč | 538,25 Kč |
25 | 49,62520 Kč | 1 240,63 Kč |
50 | 46,66340 Kč | 2 333,17 Kč |
100 | 43,88050 Kč | 4 388,05 Kč |
250 | 40,45520 Kč | 10 113,80 Kč |
500 | 38,04516 Kč | 19 022,58 Kč |
1 000 | 35,77907 Kč | 35 779,07 Kč |
2 500 | 34,77960 Kč | 86 949,00 Kč |
Unit Price without VAT: | 66,03000 Kč |
---|---|
Unit Price with VAT: | 79,89630 Kč |


