C3PPS-10 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3PPS-10 G
Part Number Breakdown CW 1or3

C3PPS-1036G

DigiKey Part Number
C3PPS-1036G-ND
Manufacturer
Manufacturer Product Number
C3PPS-1036G
Description
IDC CABLE - CPC10S/AE10G/CPC10S
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular PCB to PCB 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
PCB to PCB
Number of Positions
10
Number of Rows
4
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,28000 Kč72,28 Kč
1058,80300 Kč588,03 Kč
2554,21640 Kč1 355,41 Kč
5050,97940 Kč2 548,97 Kč
10047,94020 Kč4 794,02 Kč
25044,19876 Kč11 049,69 Kč
50041,56584 Kč20 782,92 Kč
1 00039,09020 Kč39 090,20 Kč
2 50038,31420 Kč95 785,50 Kč
Manufacturers Standard Package
Unit Price without VAT:72,28000 Kč
Unit Price with VAT:87,45880 Kč
Alternate Color
IDC CABLE - CPC10S/AE10M/CPC10S
In-Stock: 0
Unit Price: 187,47000 Kč
Alternate Length
IDC CABLE - CPC10S/AE10G/CPC10S
In-Stock: 0
Unit Price: 61,87000 Kč
IDC CABLE - CPC10S/AE10G/CPC10S
In-Stock: 0
Unit Price: 66,03000 Kč