


C3PPS-1018M | |
---|---|
DigiKey Part Number | C3PPS-1018M-ND |
Manufacturer | |
Manufacturer Product Number | C3PPS-1018M |
Description | IDC CABLE - CPC10S/AE10M/CPC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular PCB to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | PCB to PCB | |
Number of Positions | 10 | |
Number of Rows | 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 169,56000 Kč | 169,56 Kč |
10 | 129,89600 Kč | 1 298,96 Kč |
25 | 117,25640 Kč | 2 931,41 Kč |
50 | 108,69520 Kč | 5 434,76 Kč |
100 | 100,92140 Kč | 10 092,14 Kč |
250 | 91,74532 Kč | 22 936,33 Kč |
500 | 85,55798 Kč | 42 778,99 Kč |
1 000 | 79,95679 Kč | 79 956,79 Kč |
2 500 | 73,91476 Kč | 184 786,90 Kč |
Unit Price without VAT: | 169,56000 Kč |
---|---|
Unit Price with VAT: | 205,16760 Kč |


