


C3PPS-1006M | |
---|---|
DigiKey Part Number | C3PPS-1006M-ND |
Manufacturer | |
Manufacturer Product Number | C3PPS-1006M |
Description | IDC CABLE - CPC10S/AE10M/CPC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular PCB to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Active | |
Connector Type | PCB to PCB | |
Number of Positions | 10 | |
Number of Rows | 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 157,27000 Kč | 157,27 Kč |
10 | 120,58500 Kč | 1 205,85 Kč |
25 | 108,82440 Kč | 2 720,61 Kč |
50 | 100,85880 Kč | 5 042,94 Kč |
100 | 93,63090 Kč | 9 363,09 Kč |
250 | 85,09388 Kč | 21 273,47 Kč |
500 | 79,33688 Kč | 39 668,44 Kč |
1 000 | 74,12626 Kč | 74 126,26 Kč |
2 500 | 68,03420 Kč | 170 085,50 Kč |
cms-vat-exclude-title: | 157,27000 Kč |
---|---|
cms-vat-include-title: | 190,29670 Kč |


