


C3DES-1018G | |
|---|---|
DigiKey Part Number | C3DES-1018G-ND |
Manufacturer | |
Manufacturer Product Number | C3DES-1018G |
Description | IDC CABLE - CKR10S/AE10G/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,45000 Kč | 213,45 Kč |
| 10 | 163,83200 Kč | 1 638,32 Kč |
| 25 | 147,97320 Kč | 3 699,33 Kč |
| 50 | 137,23760 Kč | 6 861,88 Kč |
| 100 | 127,49140 Kč | 12 749,14 Kč |
| 250 | 115,99308 Kč | 28 998,27 Kč |
| 500 | 108,24246 Kč | 54 121,23 Kč |
| 1 000 | 101,22819 Kč | 101 228,19 Kč |
| Unit Price without VAT: | 213,45000 Kč |
|---|---|
| Unit Price with VAT: | 258,27450 Kč |




