10 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)
Part Number Breakdown CW 1or3

C3DES-1018M

DigiKey Part Number
C3DES-1018M-ND
Manufacturer
Manufacturer Product Number
C3DES-1018M
Description
IDC CABLE - CKR10S/AE10M/CCE10S
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,60000 Kč220,60 Kč
10169,34700 Kč1 693,47 Kč
25152,95760 Kč3 823,94 Kč
50141,87280 Kč7 093,64 Kč
100131,81090 Kč13 181,09 Kč
250119,93784 Kč29 984,46 Kč
500111,93380 Kč55 966,90 Kč
1 000104,69239 Kč104 692,39 Kč
Manufacturers Standard Package
Unit Price without VAT:220,60000 Kč
Unit Price with VAT:266,92600 Kč
Alternate Color
IDC CABLE - CKR10S/AE10G/CCE10S
In-Stock: 0
Unit Price: 213,45000 Kč
Alternate Length
IDC CABLE - CKR10S/AE10M/CCE10S
In-Stock: 0
Unit Price: 208,82000 Kč
IDC CABLE - CKR10S/AE10M/CCE10S
In-Stock: 0
Unit Price: 238,29000 Kč