C3DEx-10 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3DEx-10 G
Part Number Breakdown CW 1or3

C3DES-1006G

DigiKey Part Number
C3DES-1006G-ND
Manufacturer
Manufacturer Product Number
C3DES-1006G
Description
IDC CABLE - CKR10S/AE10G/CCE10S
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,50000 Kč206,50 Kč
10158,35900 Kč1 583,59 Kč
25143,00520 Kč3 575,13 Kč
50132,61920 Kč6 630,96 Kč
100123,19090 Kč12 319,09 Kč
250112,06684 Kč28 016,71 Kč
500104,56672 Kč52 283,36 Kč
1 00097,77999 Kč97 779,99 Kč
Manufacturers Standard Package
Unit Price without VAT:206,50000 Kč
Unit Price with VAT:249,86500 Kč
Alternate Color
IDC CABLE - CKR10S/AE10M/CCE10S
In-Stock: 0
Unit Price: 208,82000 Kč
Alternate Length
IDC CABLE - CKR10S/AE10G/CCE10S
In-Stock: 0
Unit Price: 213,45000 Kč
IDC CABLE - CKR10S/AE10G/CCE10S
In-Stock: 0
Unit Price: 224,18000 Kč