


C3DES-1036G | |
|---|---|
DigiKey Part Number | C3DES-1036G-ND |
Manufacturer | |
Manufacturer Product Number | C3DES-1036G |
Description | IDC CABLE - CKR10S/AE10G/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,18000 Kč | 224,18 Kč |
| 10 | 172,04200 Kč | 1 720,42 Kč |
| 25 | 155,39120 Kč | 3 884,78 Kč |
| 50 | 144,13360 Kč | 7 206,68 Kč |
| 100 | 133,91590 Kč | 13 391,59 Kč |
| 250 | 121,86012 Kč | 30 465,03 Kč |
| 500 | 113,73400 Kč | 56 867,00 Kč |
| 1 000 | 106,38081 Kč | 106 380,81 Kč |
| Unit Price without VAT: | 224,18000 Kč |
|---|---|
| Unit Price with VAT: | 271,25780 Kč |




