


C3PES-1018G | |
|---|---|
DigiKey Part Number | C3PES-1018G-ND |
Manufacturer | |
Manufacturer Product Number | C3PES-1018G |
Description | IDC CABLE - CPC10S/AE10G/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Card Edge to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to PCB | |
Number of Positions | 10 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,56000 Kč | 187,56 Kč |
| 10 | 143,83500 Kč | 1 438,35 Kč |
| 25 | 129,86160 Kč | 3 246,54 Kč |
| 50 | 120,40600 Kč | 6 020,30 Kč |
| 100 | 111,81970 Kč | 11 181,97 Kč |
| 250 | 101,68580 Kč | 25 421,45 Kč |
| 500 | 94,85256 Kč | 47 426,28 Kč |
| 1 000 | 88,66913 Kč | 88 669,13 Kč |
| 2 500 | 82,69097 Kč | 206 727,42 Kč |
| Unit Price without VAT: | 187,56000 Kč |
|---|---|
| Unit Price with VAT: | 226,94760 Kč |




