
XPGDRY-L1-0000-00501 | |
|---|---|
DigiKey Part Number | XPGDRY-L1-0000-00501TR-ND - Tape & Reel (TR) XPGDRY-L1-0000-00501CT-ND - Cut Tape (CT) XPGDRY-L1-0000-00501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDRY-L1-0000-00501 |
Description | LED XLAMP XPG3 BLUE 448NM 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XP-G3 Horticulture Blue 451nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 451nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 2A | |
Luminous Flux @ Current/Temperature | 705mW (680mW ~ 730mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,84000 Kč | 32,84 Kč |
| 10 | 31,19600 Kč | 311,96 Kč |
| 50 | 30,30780 Kč | 1 515,39 Kč |
| 100 | 27,91230 Kč | 2 791,23 Kč |
| 200 | 25,38420 Kč | 5 076,84 Kč |
| 500 | 25,12108 Kč | 12 560,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,89221 Kč | 21 892,21 Kč |
| Unit Price without VAT: | 32,84000 Kč |
|---|---|
| Unit Price with VAT: | 39,73640 Kč |





















