LED Lighting Color Xlamp® XP-G3 Red 645nm (Typ) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting Color Xlamp® XP-G3 Red 645nm (Typ) 1414 (3535 Metric)
XPGDPR-LS-0000-00G01

XPGDPR-LS-0000-00G01

DigiKey Part Number
90-XPGDPR-LS-0000-00G01TR-ND - Tape & Reel (TR)
90-XPGDPR-LS-0000-00G01CT-ND - Cut Tape (CT)
90-XPGDPR-LS-0000-00G01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGDPR-LS-0000-00G01
Description
LED XLAMP XPG3 RED 645NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color Xlamp® XP-G3 Red 645nm (Typ) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
645nm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
1.95V
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
Luminous Flux @ Current/Temperature
525mW
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1047,07800 Kč470,78 Kč
5045,73780 Kč2 286,89 Kč
10042,12200 Kč4 212,20 Kč
20038,30665 Kč7 661,33 Kč
50037,86570 Kč18 932,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,96707 Kč32 967,07 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč