
LS G6SP.02-6D5E-67-G3R3-140-R18 | |
|---|---|
DigiKey Part Number | 475-LSG6SP.02-6D5E-67-G3R3-140-R18TR-ND - Tape & Reel (TR) 475-LSG6SP.02-6D5E-67-G3R3-140-R18CT-ND - Cut Tape (CT) 475-LSG6SP.02-6D5E-67-G3R3-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS G6SP.02-6D5E-67-G3R3-140-R18 |
Description | ADVANCE POWER TOPLED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Advanced Power TOPLED® Red 645nm (Typ) 6-PLCC |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 17lm (16lm ~ 18lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-PLCC |
Color | Supplier Device Package 6-PLCC |
Wavelength 645nm (Typ) | Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm) |
Current - Test 140mA | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 2.13V | Thermal Resistance of Package 50°C/W |
Lumens/Watt @ Current - Test 57 lm/W | Base Product Number |
Current - Max 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 6,56900 Kč | 65,69 Kč |
| 100 | 4,69870 Kč | 469,87 Kč |
| 500 | 3,84950 Kč | 1 924,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,56984 Kč | 3 569,84 Kč |
| 2 000 | 3,33188 Kč | 6 663,76 Kč |
| 3 000 | 3,20952 Kč | 9 628,56 Kč |
| 5 000 | 3,07122 Kč | 15 356,10 Kč |
| 7 000 | 2,98883 Kč | 20 921,81 Kč |
| 10 000 | 2,90843 Kč | 29 084,30 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |






