
LS G6SP.02-5D7D-78-G3R3-140-R18 | |
---|---|
DigiKey Part Number | 475-LSG6SP.02-5D7D-78-G3R3-140-R18TR-ND - Tape & Reel (TR) 475-LSG6SP.02-5D7D-78-G3R3-140-R18CT-ND - Cut Tape (CT) 475-LSG6SP.02-5D7D-78-G3R3-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS G6SP.02-5D7D-78-G3R3-140-R18 |
Description | ADVANCE POWER TOPLED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Advanced Power TOPLED® Red 645nm (Typ) 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 645nm (Typ) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.13V | |
Lumens/Watt @ Current - Test | 50 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 15lm (14lm ~ 16lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-PLCC | |
Supplier Device Package | 6-PLCC | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 50°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,17000 Kč | 9,17 Kč |
10 | 6,31100 Kč | 63,11 Kč |
100 | 4,51390 Kč | 451,39 Kč |
500 | 3,69690 Kč | 1 848,45 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 3,42841 Kč | 3 428,41 Kč |
2 000 | 3,19980 Kč | 6 399,60 Kč |
3 000 | 3,08228 Kč | 9 246,84 Kč |
5 000 | 2,94944 Kč | 14 747,20 Kč |
7 000 | 2,87034 Kč | 20 092,38 Kč |
10 000 | 2,79316 Kč | 27 931,60 Kč |
25 000 | 2,62251 Kč | 65 562,75 Kč |
50 000 | 2,51623 Kč | 125 811,50 Kč |
Unit Price without VAT: | 9,17000 Kč |
---|---|
Unit Price with VAT: | 11,09570 Kč |