Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

TV15C5V0JB-HF | |
|---|---|
DigiKey Part Number | TV15C5V0JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C5V0JB-HF |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163.04A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV15C5V0JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 163.04A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C5V0JB-HF | Comchip Technology | 0 | ATV15C5V0JB-HF-ND | 8,42117 Kč | Direct |
| TV15C5V0JB-G | Comchip Technology | 0 | TV15C5V0JB-G-ND | 7,64556 Kč | Direct |
| SMCJ5.0CA-HRA | Littelfuse Inc. | 0 | SMCJ5.0CA-HRA-ND | 337,23344 Kč | Direct |
| SMCJ5.0CA-HRAT7 | Littelfuse Inc. | 0 | SMCJ5.0CA-HRAT7-ND | 337,23344 Kč | Direct |
| SMCJ5.0CA-HR | Littelfuse Inc. | 0 | SMCJ5.0CA-HR-ND | 370,95678 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,64556 Kč | 22 936,68 Kč |
| Unit Price without VAT: | 7,64556 Kč |
|---|---|
| Unit Price with VAT: | 9,25113 Kč |







