Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV15C5V0JB-G | |
|---|---|
DigiKey Part Number | TV15C5V0JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C5V0JB-G |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163.04A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C5V0JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 163.04A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C5V0JB-HF | Comchip Technology | 0 | ATV15C5V0JB-HF-ND | 8,42117 Kč | Direct |
| TV15C5V0JB-HF | Comchip Technology | 0 | TV15C5V0JB-HF-ND | 7,64556 Kč | Direct |
| SMCJ5.0CA-13-F | Diodes Incorporated | 16 218 | SMCJ5.0CA-FDICT-ND | 26,07000 Kč | Direct |
| SMCJ5V0CA | Taiwan Semiconductor Corporation | 2 007 | SMCJ5V0CACT-ND | 21,90000 Kč | Direct |
| CD214C-T5.0CALF | Bourns Inc. | 0 | CD214C-T5.0CALF-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,64556 Kč | 22 936,68 Kč |
| Unit Price without VAT: | 7,64556 Kč |
|---|---|
| Unit Price with VAT: | 9,25113 Kč |








