SMCJ5.0CA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 37 072
Unit Price: 21,06000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 6 995
Unit Price: 18,35000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 16 218
Unit Price: 26,07000 Kč

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 370,95678 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 337,23344 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 337,23344 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 716
Unit Price: 26,70000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,16816 Kč

Similar


Taiwan Semiconductor Corporation
In Stock: 2 007
Unit Price: 21,90000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 35,25000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 50
Unit Price: 35,25000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 7,64556 Kč

Similar


Comchip Technology
In Stock: 0
Unit Price: 11,96696 Kč
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ5.0CA

DigiKey Part Number
SMCJ5.0CABTR-ND - Tape & Reel (TR)
SMCJ5.0CABCT-ND - Cut Tape (CT)
SMCJ5.0CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ5.0CA
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ5.0CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
163A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ5.0CALittelfuse Inc.37 072SMCJ5.0CALFCT-ND21,06000 KčDirect
SMCJ5-0CAEaton - Electronics Division6 995283-SMCJ5-0CACT-ND18,35000 KčSimilar
SMCJ5.0CA-13-FDiodes Incorporated16 218SMCJ5.0CA-FDICT-ND26,07000 KčSimilar
SMCJ5.0CA-HRLittelfuse Inc.0SMCJ5.0CA-HR-ND370,95678 KčSimilar
SMCJ5.0CA-HRALittelfuse Inc.0SMCJ5.0CA-HRA-ND337,23344 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1014,22300 Kč142,23 Kč
1009,28280 Kč928,28 Kč
5007,15802 Kč3 579,01 Kč
1 0006,47313 Kč6 473,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,60283 Kč16 808,49 Kč
6 0005,16462 Kč30 987,72 Kč
9 0004,94136 Kč44 472,24 Kč
15 0004,69053 Kč70 357,95 Kč
21 0004,54203 Kč95 382,63 Kč
30 0004,39773 Kč131 931,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč