


SMCJ5-0CA | |
|---|---|
DigiKey Part Number | 283-SMCJ5-0CATR-ND - Tape & Reel (TR) 283-SMCJ5-0CACT-ND - Cut Tape (CT) 283-SMCJ5-0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5-0CA |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 163A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 100 | 7,42070 Kč | 742,07 Kč |
| 500 | 5,67828 Kč | 2 839,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,40188 Kč | 13 205,64 Kč |
| 6 000 | 4,04201 Kč | 24 252,06 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

