Direct
Direct
Direct
Direct
Direct
Direct
Direct

SMCJ5.0CA-HRA | |
|---|---|
DigiKey Part Number | SMCJ5.0CA-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0CA-HRA |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 163A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ5.0CA-HR | Littelfuse Inc. | 0 | SMCJ5.0CA-HR-ND | 370,95678 Kč | Direct |
| SMCJ5.0CA | Littelfuse Inc. | 37 072 | SMCJ5.0CALFCT-ND | 21,06000 Kč | Similar |
| SMCJ5.0CA-13-F | Diodes Incorporated | 16 218 | SMCJ5.0CA-FDICT-ND | 26,07000 Kč | Direct |
| SMCJ5.0CA-E3/57T | Vishay General Semiconductor - Diodes Division | 5 | SMCJ5.0CA-E3/57TGICT-ND | 22,73000 Kč | Direct |
| SMCJ5.0CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ5.0CA-M3/9AT-ND | 9,03466 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 337,23344 Kč | 1 011 700,32 Kč |
| Unit Price without VAT: | 337,23344 Kč |
|---|---|
| Unit Price with VAT: | 408,05246 Kč |









