Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar



SMCJ5.0CA-M3/9AT | |
|---|---|
DigiKey Part Number | SMCJ5.0CA-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0CA-M3/9AT |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 163A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ5.0CA-E3/57T | Vishay General Semiconductor - Diodes Division | 5 | SMCJ5.0CA-E3/57TGICT-ND | 22,73000 Kč | Direct |
| SMCJ5.0CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ5.0CAHE3/57T-ND | 0,00000 Kč | Direct |
| SMCJ5.0CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ5.0CAHE3/9AT-ND | 0,00000 Kč | Direct |
| SMCJ5.0CA | Littelfuse Inc. | 37 072 | SMCJ5.0CALFCT-ND | 21,06000 Kč | Direct |
| SMCJ5.0CA | Taiwan Semiconductor Corporation | 2 705 | 1801-SMCJ5.0CACT-ND | 21,90000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 9,03466 Kč | 31 621,31 Kč |
| Unit Price without VAT: | 9,03466 Kč |
|---|---|
| Unit Price with VAT: | 10,93194 Kč |









