


SMCJ5.0CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ5.0CA-FDITR-ND - Tape & Reel (TR) SMCJ5.0CA-FDICT-ND - Cut Tape (CT) SMCJ5.0CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0CA-13-F |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ5.0CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 163A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 100 | 10,84760 Kč | 1 084,76 Kč |
| 500 | 8,41264 Kč | 4 206,32 Kč |
| 1 000 | 7,62815 Kč | 7 628,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,63201 Kč | 19 896,03 Kč |
| 6 000 | 6,13040 Kč | 36 782,40 Kč |
| 9 000 | 5,87491 Kč | 52 874,19 Kč |
| 15 000 | 5,58786 Kč | 83 817,90 Kč |
| 21 000 | 5,41795 Kč | 113 776,95 Kč |
| 30 000 | 5,25281 Kč | 157 584,30 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |










