Direct
Direct

SMDJ5.0CA-HR | |
|---|---|
DigiKey Part Number | SMDJ5.0CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ5.0CA-HR |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 326.1A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ5.0CA | Littelfuse Inc. | 0 | SMDJ5.0CACT-ND | 5,22000 Kč | Direct |
| SMDJ5.0CA-HRA | Littelfuse Inc. | 3 000 | SMDJ5.0CA-HRA-ND | 48,69361 Kč | Direct |
| SMDJ5.0CA-HRAT7 | Littelfuse Inc. | 0 | SMDJ5.0CA-HRAT7-ND | 59,99052 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,11000 Kč | 612,11 Kč |
| 2 | 552,56500 Kč | 1 105,13 Kč |
| 3 | 522,29000 Kč | 1 566,87 Kč |
| 5 | 488,18600 Kč | 2 440,93 Kč |
| 7 | 472,13857 Kč | 3 304,97 Kč |
| Unit Price without VAT: | 612,11000 Kč |
|---|---|
| Unit Price with VAT: | 740,65310 Kč |


