9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ5.0CA-HRA

DigiKey Part Number
SMDJ5.0CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ5.0CA-HRA
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ5.0CA-HRA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9.2V
Mfr
Current - Peak Pulse (10/1000µs)
326.1A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ5.0CAKYOCERA AVX1 638478-7082-1-ND26,04000 KčSimilar
SMLJ5.0CABourns Inc.13 656SMLJ5.0CABCT-ND38,85000 KčSimilar
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000330,71850 Kč992 155,50 Kč
Manufacturers Standard Package
Unit Price without VAT:330,71850 Kč
Unit Price with VAT:400,16939 Kč