9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ5.0CA

DigiKey Part Number
478-7082-2-ND - Tape & Reel (TR)
478-7082-1-ND - Cut Tape (CT)
478-7082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ5.0CA
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ5.0CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
163A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ5.0CA-13-FDiodes Incorporated16 945SMCJ5.0CA-FDICT-ND26,25000 KčDirect
SMCJ5.0CA-E3/57TVishay General Semiconductor - Diodes Division350SMCJ5.0CA-E3/57TGICT-ND22,89000 KčDirect
SMCJ5V0CATaiwan Semiconductor Corporation2 507SMCJ5V0CACT-ND22,05000 KčDirect
SMCJ5.0CALittelfuse Inc.37 557SMCJ5.0CALFCT-ND21,21000 KčSimilar
SMDJ5.0CA-HRALittelfuse Inc.3 000SMDJ5.0CA-HRA-ND330,71850 KčSimilar
In-Stock: 1 638
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1016,39900 Kč163,99 Kč
10010,78880 Kč1 078,88 Kč
5008,37778 Kč4 188,89 Kč
1 0007,60128 Kč7 601,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,27952 Kč21 838,56 Kč
6 0006,74403 Kč40 464,18 Kč
9 0006,47135 Kč58 242,15 Kč
15 0006,16494 Kč92 474,10 Kč
21 0006,06317 Kč127 326,57 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč