
SMCJ5.0CA | |
|---|---|
DigiKey Part Number | SMCJ5.0CALFTR-ND - Tape & Reel (TR) SMCJ5.0CALFCT-ND - Cut Tape (CT) SMCJ5.0CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ5.0CA Models |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 163A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ5.0CA-13-F | Diodes Incorporated | 16 945 | SMCJ5.0CA-FDICT-ND | 26,25000 Kč | Direct |
| SMCJ5.0CA | KYOCERA AVX | 1 638 | 478-7082-1-ND | 26,04000 Kč | Similar |
| SMLJ5.0CA | Bourns Inc. | 13 656 | SMLJ5.0CABCT-ND | 38,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,25000 Kč | 132,50 Kč |
| 100 | 8,62600 Kč | 862,60 Kč |
| 500 | 6,63032 Kč | 3 315,16 Kč |
| 1 000 | 5,98737 Kč | 5 987,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,30830 Kč | 12 924,90 Kč |
| 6 000 | 3,96530 Kč | 23 791,80 Kč |
| 9 000 | 3,85313 Kč | 34 678,17 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |






