



BNX023-01L | |
|---|---|
DigiKey Part Number | 490-5990-2-ND - Tape & Reel (TR) 490-5990-1-ND - Cut Tape (CT) 490-5990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BNX023-01L |
Description | FILTER LC 1UF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel C = 1µF 20 A 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BNX023-01L Models |
Category | Current 20 A |
Manufacturer Murata Electronics | Values C = 1µF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 100V |
Filter Order 5th | Mounting Type Surface Mount |
Technology LC | Package / Case 4-SMD, No Lead |
Number of Channels 2 | Size / Dimension 0.476" L x 0.358" W (12.10mm x 9.10mm) |
Attenuation Value 35dB @ 1MHz ~ 1GHz | Height 0.130" (3.30mm) |
Resistance - Channel (Ohms) 0.00043 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 89,59800 Kč | 895,98 Kč |
| 25 | 82,63960 Kč | 2 065,99 Kč |
| 50 | 77,73880 Kč | 3 886,94 Kč |
| 100 | 73,12550 Kč | 7 312,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 62,85543 Kč | 25 142,17 Kč |
| 800 | 59,12275 Kč | 47 298,20 Kč |
| 1 200 | 57,04142 Kč | 68 449,70 Kč |
| 2 000 | 54,52068 Kč | 109 041,36 Kč |
| 2 800 | 53,80738 Kč | 150 660,66 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |











