


V8PA10HM3/I | |
|---|---|
DigiKey Part Number | 112-V8PA10HM3/ITR-ND - Tape & Reel (TR) 112-V8PA10HM3/ICT-ND - Cut Tape (CT) 112-V8PA10HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PA10HM3/I |
Description | DIODE SCHOTTKY 100V 8A DO221BC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
EDA/CAD Models | V8PA10HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 100 V | |
Capacitance @ Vr, F | 850pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 100 | 10,95890 Kč | 1 095,89 Kč |
| 500 | 8,50294 Kč | 4 251,47 Kč |
| 1 000 | 7,71173 Kč | 7 711,73 Kč |
| 2 000 | 7,04588 Kč | 14 091,76 Kč |
| 5 000 | 6,43824 Kč | 32 191,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 5,69019 Kč | 79 662,66 Kč |
| 28 000 | 5,34626 Kč | 149 695,28 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |










