Direct
Direct
Direct
Direct
Direct
Direct

SMCJ5.0CA-HR | |
|---|---|
DigiKey Part Number | SMCJ5.0CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0CA-HR |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 163A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ5.0CA | Littelfuse Inc. | 37 072 | SMCJ5.0CALFCT-ND | 21,06000 Kč | Direct |
| SMCJ5.0CA-HRAT7 | Littelfuse Inc. | 0 | SMCJ5.0CA-HRAT7-ND | 337,23344 Kč | Direct |
| SMCJ5.0CA | KYOCERA AVX | 1 638 | 478-7082-1-ND | 25,86000 Kč | Direct |
| SMCJ5.0CA | Taiwan Semiconductor Corporation | 2 705 | 1801-SMCJ5.0CACT-ND | 21,90000 Kč | Direct |
| SMCJ5.0CA-13-F | Diodes Incorporated | 16 218 | SMCJ5.0CA-FDICT-ND | 26,07000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 370,95678 Kč | 185 478,39 Kč |
| Unit Price without VAT: | 370,95678 Kč |
|---|---|
| Unit Price with VAT: | 448,85770 Kč |









