SMCJ5.0CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1 638
Unit Price: 25,86000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 22,73000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 37 072
Unit Price: 21,06000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 16 218
Unit Price: 26,07000 Kč

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5
Unit Price: 22,73000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 370,95678 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 337,23344 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 337,23344 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,03466 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2 007
Unit Price: 21,90000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,03466 Kč
Datasheet
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ5.0CAE3/TR13

DigiKey Part Number
SMCJ5.0CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ5.0CAE3/TR13
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
163A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ5.0CAKYOCERA AVX1 638478-7082-1-ND25,86000 KčDirect
SMCJ5.0CABourns Inc.0SMCJ5.0CABCT-ND22,73000 KčDirect
SMCJ5.0CALittelfuse Inc.37 072SMCJ5.0CALFCT-ND21,06000 KčDirect
SMCJ5.0CA-13-FDiodes Incorporated16 218SMCJ5.0CA-FDICT-ND26,07000 KčDirect
SMCJ5.0CA-E3/57TVishay General Semiconductor - Diodes Division5SMCJ5.0CA-E3/57TGICT-ND22,73000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,16816 Kč39 504,48 Kč
Manufacturers Standard Package
Unit Price without VAT:13,16816 Kč
Unit Price with VAT:15,93347 Kč