CD214L-T5.0CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 13 656
Unit Price: 38,58000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 37 072
Unit Price: 21,06000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 007
Unit Price: 21,90000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 35,25000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 7,64556 Kč
9.2V Clamp 326A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 326A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214L-T5.0CALF

DigiKey Part Number
CD214L-T5.0CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T5.0CALF
Description
TVS DIODE 5VWM 9.2VC SMC
Customer Reference
Detailed Description
9.2V Clamp 326A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
CD214L-T5.0CALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
326A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ5.0CABourns Inc.13 656SMLJ5.0CABCT-ND38,58000 KčDirect
SMCJ5.0CALittelfuse Inc.37 072SMCJ5.0CALFCT-ND21,06000 KčSimilar
SMCJ5V0CATaiwan Semiconductor Corporation2 007SMCJ5V0CACT-ND21,90000 KčSimilar
SMDJ5.0CALittelfuse Inc.0SMDJ5.0CACT-ND35,25000 KčSimilar
TV15C5V0JB-HFComchip Technology0TV15C5V0JB-HF-ND7,64556 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes