
SMCJ5.0CA-TR | |
|---|---|
DigiKey Part Number | 497-6524-2-ND - Tape & Reel (TR) 497-6524-1-ND - Cut Tape (CT) 497-6524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0CA-TR |
Description | TVS DIODE 5VWM 13.4VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 746A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ5.0CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 746A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ5.0CA-13-F | Diodes Incorporated | 16 945 | SMCJ5.0CA-FDICT-ND | 26,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 16,81900 Kč | 168,19 Kč |
| 100 | 11,06170 Kč | 1 106,17 Kč |
| 500 | 8,58482 Kč | 4 292,41 Kč |
| 1 000 | 7,78711 Kč | 7 787,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,92354 Kč | 17 308,85 Kč |
| 5 000 | 6,38969 Kč | 31 948,45 Kč |
| 7 500 | 6,11773 Kč | 45 882,97 Kč |
| 12 500 | 5,81225 Kč | 72 653,12 Kč |
| 17 500 | 5,63134 Kč | 98 548,45 Kč |
| 25 000 | 5,45556 Kč | 136 389,00 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |





