Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV30C5V0JB-G | |
|---|---|
DigiKey Part Number | TV30C5V0JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C5V0JB-G |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326.09A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C5V0JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 326.09A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV30C5V0JB-HF | Comchip Technology | 0 | ATV30C5V0JB-HF-ND | 13,66598 Kč | Direct |
| SMC30J5.0CA | STMicroelectronics | 190 | 497-12223-1-ND | 40,88000 Kč | Direct |
| CD214C-T5.0CALF | Bourns Inc. | 0 | CD214C-T5.0CALF-ND | 0,00000 Kč | Similar |
| CD214L-T5.0CALF | Bourns Inc. | 0 | CD214L-T5.0CALF-ND | 0,00000 Kč | Similar |
| SMCJ5.0CA | KYOCERA AVX | 1 638 | 478-7082-1-ND | 25,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,96696 Kč | 35 900,88 Kč |
| Unit Price without VAT: | 11,96696 Kč |
|---|---|
| Unit Price with VAT: | 14,48002 Kč |








