


SMCJ5.0CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ5.0CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ5.0CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ5.0CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0CA/TR13 |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 163A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,12900 Kč | 41,29 Kč |
| 25 | 3,66240 Kč | 91,56 Kč |
| 100 | 3,14080 Kč | 314,08 Kč |
| 250 | 2,89308 Kč | 723,27 Kč |
| 500 | 2,74334 Kč | 1 371,67 Kč |
| 1 000 | 2,62029 Kč | 2 620,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,98484 Kč | 8 954,52 Kč |
| 6 000 | 2,72109 Kč | 16 326,54 Kč |
| 9 000 | 2,58666 Kč | 23 279,94 Kč |
| 15 000 | 2,43556 Kč | 36 533,40 Kč |
| 21 000 | 2,34608 Kč | 49 267,68 Kč |
| 30 000 | 2,25912 Kč | 67 773,60 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

