Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar



CSFA104-G | |
|---|---|
DigiKey Part Number | 641-1178-2-ND - Tape & Reel (TR) 641-1178-1-ND - Cut Tape (CT) 641-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSFA104-G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AES1G-HF | Comchip Technology | 0 | 641-AES1G-HFTR-ND | 2,22103 Kč | Parametric Equivalent |
| ES1G-HF | Comchip Technology | 4 773 | 641-ES1G-HFCT-ND | 8,76000 Kč | Parametric Equivalent |
| 1SR154-400TFTE25 | Rohm Semiconductor | 0 | 846-1SR154-400TFTE25-ND | 0,00000 Kč | Similar |
| RGF1G-E3/5CA | Vishay General Semiconductor - Diodes Division | 0 | 112-RGF1G-E3/5CATR-ND | 9,62562 Kč | Similar |
| RS1G | onsemi | 29 218 | RS1GFSCT-ND | 10,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,54750 Kč | 12 737,50 Kč |
| 10 000 | 2,33465 Kč | 23 346,50 Kč |
| 15 000 | 2,22620 Kč | 33 393,00 Kč |
| 25 000 | 2,10431 Kč | 52 607,75 Kč |
| 35 000 | 2,03214 Kč | 71 124,90 Kč |
| 50 000 | 1,96200 Kč | 98 100,00 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |











