Similar
Similar
Similar
Similar
Similar
Similar
Similar



US1G-13 | |
|---|---|
DigiKey Part Number | US1GDITR-ND - Tape & Reel (TR) US1GDICT-ND - Cut Tape (CT) US1GDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1G-13 |
Description | DIODE STANDARD 400V 1A SMA |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | US1G-13 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1G-13-F | Diodes Incorporated | 0 | US1G-FDICT-ND | 10,22000 Kč | Direct |
| 1SR154-400TFTE25 | Rohm Semiconductor | 0 | 846-1SR154-400TFTE25-ND | 0,00000 Kč | Similar |
| 1SR156-400TE25 | Rohm Semiconductor | 5 922 | 846-1SR156-400TE25CT-ND | 10,22000 Kč | Similar |
| CFRA104-G | Comchip Technology | 0 | 641-1156-2-ND | 1,76938 Kč | Similar |
| CGRA4004-G | Comchip Technology | 125 312 | 641-1017-1-ND | 6,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 3,64971 Kč | 109 491,30 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |







