
S1G | |
|---|---|
DigiKey Part Number | S1GFSTR-ND - Tape & Reel (TR) S1GFSCT-ND - Cut Tape (CT) S1GFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1G Models |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1G-13-F | Diodes Incorporated | 129 848 | S1G-FDICT-ND | 0,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 4,94300 Kč | 49,43 Kč |
| 100 | 3,10120 Kč | 310,12 Kč |
| 500 | 2,30036 Kč | 1 150,18 Kč |
| 1 000 | 2,04154 Kč | 2 041,54 Kč |
| 2 000 | 1,82319 Kč | 3 646,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,38653 Kč | 10 398,98 Kč |
| 15 000 | 1,26380 Kč | 18 957,00 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |









