1SR154-400TFTE25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18 386
Unit Price: 9,18000 Kč
Datasheet
Diode 400 V 1A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SR154-400TFTE25

DigiKey Part Number
846-1SR154-400TFTE25-ND
Manufacturer
Manufacturer Product Number
1SR154-400TFTE25
Description
DIODE STANDARD 400V 1A PMDS
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount PMDS
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
PMDS
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1GHE3_A/HVishay General Semiconductor - Diodes Division18 386S1GHE3_A/HGICT-ND9,18000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes