Diode 400 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1GHE3_A/H

DigiKey Part Number
S1GHE3_A/HGITR-ND - Tape & Reel (TR)
S1GHE3_A/HGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S1GHE3_A/H
Description
DIODE STANDARD 400V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Mfr
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
1.8 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
105,69400 Kč56,94 Kč
1003,58510 Kč358,51 Kč
5002,67118 Kč1 335,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8002,16225 Kč3 892,05 Kč
3 6001,94709 Kč7 009,52 Kč
5 4001,83733 Kč9 921,58 Kč
9 0001,71390 Kč15 425,10 Kč
12 6001,64078 Kč20 673,83 Kč
18 0001,56969 Kč28 254,42 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč