Similar
Similar

RF071L4STE25 | |
|---|---|
DigiKey Part Number | RF071L4STE25TR-ND - Tape & Reel (TR) RF071L4STE25CT-ND - Cut Tape (CT) RF071L4STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF071L4STE25 |
Description | DIODE STANDARD 400V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 700 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF071LAM4STR | Rohm Semiconductor | 4 675 | RF071LAM4STRCT-ND | 0,39000 Kč | Similar |
| ES1G-13-F | Diodes Incorporated | 15 619 | ES1G-FDICT-ND | 0,56000 Kč | Direct |
| ES1G_R1_00001 | Panjit International Inc. | 879 | 3757-ES1G_R1_00001CT-ND | 0,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,15813 Kč | 3 237,19 Kč |
| 3 000 | 1,94130 Kč | 5 823,90 Kč |
| 4 500 | 1,83074 Kč | 8 238,33 Kč |
| 7 500 | 1,70637 Kč | 12 797,77 Kč |
| 10 500 | 1,63269 Kč | 17 143,24 Kč |
| 15 000 | 1,56105 Kč | 23 415,75 Kč |
| 37 500 | 1,40379 Kč | 52 642,12 Kč |
| 75 000 | 1,30662 Kč | 97 996,50 Kč |
| 150 000 | 1,27740 Kč | 191 610,00 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |




